Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8170AR

IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8170AR.

Augswan

Datasheet16 pages29 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8170AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 5.271
$ 5.271
Stock
260,723
246,286
246,286
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
1
-
-

Related Parts

Analog DevicesAD8180ARZ
Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer
Analog DevicesAD8170ARZ
2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
Analog DevicesAD8170ARZ-R7
2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
Analog DevicesAD8180ARZ-R7
Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer
Analog DevicesAD8170ARZ-RL
IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
Analog DevicesAD8170AR-REEL7
IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC

Descriptions

Descriptions of Analog Devices AD8170AR provided by its distributors.

IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
Analog Multiplexer/Amp Single 2:1 8-Pin SOIC N Tube
Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8
The AD8170(2:1) and AD8174(4:1) are very high speed buffered multiplexers. These multiplexers offer an internal current feedback output amplifier whose gain can be programmed via external resistors and is capable of delivering 50 mA of output current. They offer -3dB signal bandwidth of 250 MHz and slew rate of greater than than 1000 V/µs. Additionally, the AD8170 and AD8174 have excellent video specifications with low differential gain and differential phase error of 0.02% and 0.05° and 0.1 dB flatness out to 85 MHz. With a low 70 dB of crosstalk and better than 82 dB isolation, these devices are useful in many high speed applications. These are low power devices consuming only 9.7 mA from a ±5 V supply. The AD8174 offers a high speed disable feature allowing the output to be put into a high impedance state for cascading stages so that the off channels do not load the output bus. Additionally, the AD8174 can be shut down (SD) when not in use to minimize power consumption (IS = 1.5 mA). These products will be offered in 8-lead and 14-lead PDIP and SOIC packages. An evaluation board is available for this product and may be ordered using the following product number: AD8170-EB and AD8174-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated