Analog Devices AD813AN

Tube e0 DUAL Current Feedback video amp IC 85C 6.02dB 2.54mm 4.5mA
$ 6.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD813AN.

Analog Devices

Datasheet11 pages12 years ago
Datasheet11 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD813AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.28
$ 17.698
Stock
261,940
174,511
Authorized Distributors
1
2
Case/Package
DIP
N
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
36 V
36 V

Related Parts

onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiKA324A
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
Analog Devices / Linear TechnologyLT1179CN
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N
Analog DevicesOP482GP
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 19.05mm 0.0005muA -18V 4000kHz

Descriptions

Descriptions of Analog Devices AD813AN provided by its distributors.

Tube e0 DUAL Current Feedback video amp IC 85C 6.02dB 2.54mm 4.5mA
Video Amplifier, 3 Channel(s), 1 Func, PDIP14
IC OPAMP TRIPLE VIDEO LP 14DIP
OP Amp Triple GP R-R O/P ±18V/36V 14-Pin PDIP
The AD813 is a low power, single supply triple video amplifier. Each of the three current feedback amplifiers has 50 mA of output current, and is optimized for driving one back terminated video load (150 W). The AD813 features gain flatness of 0.1 dB to 50 MHz while offering differential gain and phase error of 0.03% and 0.06°. This makes the AD813 ideal for broadcast and consumer video electronics. The AD813 offers low power of 5.5 mA per amplifier max and runs on a single +3 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. While operating on a single +5 V supply the AD813 still achieves 0.1 dB flatness to 20 MHz and 0.05% & 0.05° of differential gain and phase performance. All this is offered in a small 14-pin plastic DIP or SOIC package. These features make this triple amplifier ideal for portable and battery powered applications where size and power are critical. The outstanding bandwidth of 125 MHz along with 500 V/µs of slew rate make the AD813 useful in many general purpose, high speed applications where a single +3 V or dual power supplies up to ±15 V are needed. Furthermore the AD813 contains a high speed disable function for each amplifier in order to power down the amplifier or high impedance the output. This can then be used in video multiplexing applications. The AD813 is available in the industrial temperature range of -40°C to +85°C in plastic DIP and SOIC packages as well as chips.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated