Analog Devices AD8105ABPZ

600 MHz, 32 x 16 Buffered Analog Crosspoint Switch | IC CROSSPOINT SWIT 32X16 304BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8105ABPZ.

Upverter

Datasheet36 pages19 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD8105ABPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8104ABPZ
IC CROSSPOINT SWIT 32X16 304BGA / Video Switch IC 1 Channel 304-BGA-ED (31x31)
Texas InstrumentsTLK3114SCZPV
10-Gbps XAUI Transceiver | IC ETHERNET TXRX 10GBPS 289-BGA
Texas InstrumentsTLK3104SAGNT
4 1.8V 2.7V 3.125Gbps BGA-289 SMD mount 19mm*19mm*1.5mm
Texas InstrumentsTLK4250IGPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA
Analog DevicesADN4605ABPZ
0.92ns single-phase 40 40 1 2.25V 3.6V -3mA BGA-352 SMD mount 35mm*35mm*1.4mm
XRT83 Series 3.3 V 8 Channel T1 / E1 / J1 Short Haul Line Interface Unit-BGA-225

Descriptions

Descriptions of Analog Devices AD8105ABPZ provided by its distributors.

600 MHz, 32 x 16 Buffered Analog Crosspoint Switch | IC CROSSPOINT SWIT 32X16 304BGA
Analog General Purpose Crosspoint 600MHz 32 x 16 304-Pin BGA Tray
32-CHANNEL CROSS POINT SWITCH PBGA304
AD8105 - 32 X 16 500MHZ DIFF AXP
The AD8104/AD8105 are high speed, 32 × 16 analog crosspoint switch matrices. They offer 600 MHz bandwidth and slew rate of 1800 V/μs for high resolution computer graphics (RGB) signal switching. With less than −70 dB of crosstalk and −90 dB isolation (@ 5 MHz), the AD8104/AD8105 are useful in many high speed applications. The 0.1 dB flatness, which is greater than 50 MHz, makes the AD8104/AD8105 ideal for composite video switching. The AD8104/AD8105 include 16 independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs so that off-channels present minimal loading to an output bus. The AD8104 has a differential gain of +1, while the AD8105 has a differential gain of +2 for ease of use in back-terminated load applications. They operate as fully differential devices or can be configured for single-ended operation. Either a single +5 V supply or dual ±2.5 V supplies can be used, while consuming only 340 mA of idle current with all outputs enabled. The channel switching is performed via a double-buffered, serial digital control (which can accommodate daisy-chaining of several devices), or via a parallel control, allowing updating of an individual output without reprogramming the entire array. The AD8104/AD8105 are packaged in a 304-ball BGA package and are available over the extended industrial temperature range of −40°C to +85°C. Applications Routing of high speed signals including RGB and component video routing KVM Compressed video (MPEG, wavelet) Data communications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated