Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8099ACPZ-R2

IC OPAMP VFB 1 CIRCUIT 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8099ACPZ-R2.

Analog Devices

Datasheet29 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8099ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 4.095
Stock
128,073
326,846
326,846
Authorized Distributors
0
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1350 V/µs
1350 V/µs
1350 V/µs
Gain Bandwidth Product
3 GHz
3 GHz
3 GHz
Input Offset Voltage (Vos)
100 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
84 dB
80 dB
80 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15 mA
16 mA
16 mA

Related Parts

Analog DevicesAD8045ACPZ-REEL7
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp buffer circuit 3mm 6.3muA 5V 68dB
Analog DevicesAD8045ACPZ-R2
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 3mm 6.3muA 5V 68dB
Analog DevicesAD8045ACP-R2
IC OPAMP VF ULDIST LN 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices AD8099ACPZ-R2 provided by its distributors.

IC OPAMP VFB 1 CIRCUIT 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
ULTRALOW DISTORTION, HIGH SPEED 0.95 NANO VOLT/ SQUARE ROOT OF HZ VOLTAGE NOISE OP AMP Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
The AD8099 is an ultralow noise (0.95nV/vHz) and distortion (-92dBc @ 10MHz) voltage feedback op amp, the combination of which make it ideal for 16- and 18-bit systems. The AD8099 features a new, highly linear, low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. ADI's proprietary next generation XFCB process enables such high performance amplifiers with relatively low power. The AD8099 features external compensation, which allows the user to set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 also features an extremely high slew rate of 1350V/µs, giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The AD8099 settles to 0.1% in 18 ns and recovers from overdrive in 50 ns. The AD8099 drives 100 W loads at breakthrough performance levels with only 15 mA of supply current. With the wide supply voltage range (5V to 12V), low offset voltage (0.1 mV typ), wide bandwidth (700MHz for G=+2), and a GBWP up to 3.8GHz, the AD8099 is designed to work in a wide variety of applications. The AD8099 is available in 3mm x 3mm lead frame chip scale package (LFCSP) with a new pinout that is specifically optimized for high performance, high speed amplifiers. The new package and pinout enable the breakthrough performance that previously was not achievable with amplifiers. The AD8099 is rated to work over the extended industrial temperature range, -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8099ACPZR2