Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8045ACPZ-R2

ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 3mm 6.3muA 5V 68dB
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8045ACPZ-R2.

Upverter

Datasheet24 pages22 years ago
Datasheet25 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-8.19%

CAD Models

Download Analog Devices AD8045ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 3.62
$ 3.62
Stock
171,650
257,397
257,397
Authorized Distributors
5
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1350 V/µs
1350 V/µs
1350 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
91 dB
91 dB
91 dB
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8045ACPZ-R2.

Related Parts

Analog DevicesAD8099ACPZ-REEL7
IC OPAMP VFB 1 CIRCUIT 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Analog DevicesAD8099ACPZ-REEL
IC OPAMP VFB 1 CIRCUIT 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Analog DevicesAD8099ACPZ-R2
IC OPAMP VFB 1 CIRCUIT 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices AD8045ACPZ-R2 provided by its distributors.

ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 3mm 6.3muA 5V 68dB
IC OPAMP VFB 1 CIRCUIT 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R
3 NANO VOLT/SQUARE ROOT OF HZ ULTRA LOW DISTORTION, HIGH SPEED OP AMP Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar
OP-AMP, -40 TO 125DEGC, LFCSP-EP-8; Available until stocks are exhausted
16mA 1.35KV/μs 3nV/rtHz 400MHz 91dB 70mA 1 1 3.3V ±6V,12V 200μV 2μA 1GHz Voltage Feedback SMD mount,glue mount 3mm*3mm*840μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8045ACPZR2