Analog Devices AD8044AN

Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDIP14
$ 6.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8044AN.

Analog Devices

Datasheet16 pages22 years ago
Datasheet17 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8044AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.09
$ 10.41
Stock
129,876
161,421
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
170 V/µs
170 V/µs
Gain Bandwidth Product
150 MHz
80 MHz
Input Offset Voltage (Vos)
6 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
Common Mode Rejection Ratio
80 dB
90 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
13.6 mA

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C
onsemiLM324NG
IC OPAMP GP 1MHZ 14DIP / Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85

Descriptions

Descriptions of Analog Devices AD8044AN provided by its distributors.

Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDIP14
OP Amp Quad Volt Fdbk R-R O/P ±6V/12V 14-Pin PDIP
11.5mA 190V/μs 16nV/rtHz@ 5V 150MHz Rail to Rail 30mA 4 4 ±6V,12V 1.4mV 2μA 160MHz Voltage Feedback PDIP-14 Through hole mounting 16.89mm*7.24mm*3.43mm
The AD8044 is a quad low power, voltage feedback, high speed amplifier designed to operate on +3 V, +5 V or ±5 V supplies. It has true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. The output voltage swing extends to within 25 mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1 dB to 12 MHz while offering differential gain and phase error of 0.04% and 0.22° on a single +5 V supply. This makes the AD8044 ideal for video electronics such as cameras, video switchers or any high speed portable equipment. The AD8044's low distortion and fast settling make it ideal for active filter applications. The AD8044 offers low power supply current of 13.1 mA max and can run on a single +3.3 V power supply. These features are ideally suited for portable and battery powered applications where size and power are critical. The wide bandwidth of 150 MHz along with 170 V/µs of slew rate on a single +5 V supply make the AD8044 useful in many general purpose, high speed applications where dual power supplies of up to ±6 V and single supplies from +3 V to +12 V are needed. The AD8044 is available in 14-pin plastic DIP and SOIC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated