Analog Devices AD8048ANZ

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
$ 2.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8048ANZ.

Upverter

Datasheet16 pages23 years ago
Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8048ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD711JNZ
PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD817AN
High Speed, Low Power Wide Supply Range Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Analog DevicesAD8011ANZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD8048ANZ provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
5.9mA 1KV/μs 3.8nV/rtHz@ ±5V 120MHz 50mA 1 1 ±6V 1mV 1μA 260MHz Voltage Feedback PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
The AD8047 and AD8048 are very high speed and wide bandwidth amplifiers. The AD8047 is unity gain stable. The AD8048 is stable at gains of two or greater. The AD8047 and AD8048, which utilize a voltage feedback architecture, meet the requirements of many applications that previously depended on current feedback amplifiers. A proprietary circuit has produced an amplifier that combines many of the best characteristics of both current feedback and voltage feedback amplifiers. For the power (6.6 mA max) the AD8047 and AD8048 exhibit fast and accurate pulse response (30 ns to 0.01%) as well as extremely wide small signal and large signal bandwidth and low distortion. The AD8047 achieves -54 dBc distortion at 20 MHz and 250 MHz small signal and 130 MHz large signal bandwidths. The AD8047 and AD8048's low distortion and cap load drive make the AD8047/AD8048 ideal for buffering high speed ADCs. They are suitable for 12 bit/10 MSPS or 8 bit/60 MSPS ADCs. Additionally, the balanced high impedance inputs of the voltage feedback architecture allow maximum flexibility when designing active filters. The AD8047 and AD8048 are offered in industrial (-40°C to +85°C) temperature ranges and are available in 8-lead PDIP and SOIC packages. An evaluation board is available for this product and may be ordered using the following product number: AD8047-EB and AD8048-EB. Schematic and layout for this evaluation board is contained in the product data sheet. AD8047 (Gain 1 Stable) PDIP and SOIC AD8048 (Gain 2 Stable) PDIP and SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated