Analog Devices AD8030ARJ-R2

IC Dual Op-amp, 6000 Uv Offset-max, PDSO8, MO-178BA, SOT-23, 8 Pin, Operational Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8030ARJ-R2.

Analog Devices

Datasheet25 pages14 years ago

Arrow Electronics

CAD Models

Download Analog Devices AD8030ARJ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
Stock
86,406
676,596
Authorized Distributors
0
6
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
60 V/µs
60 V/µs
Gain Bandwidth Product
125 MHz
40 MHz
Input Offset Voltage (Vos)
6 mV
5 mV
Power Supply Rejection Ratio (PSRR)
73 dB
80 dB
Common Mode Rejection Ratio
80 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
3 mA

Related Parts

MicrochipMIC863YM8-TR
ROHS3Compliant MIC863 Tape & Reel (TR) Active op amp amplifier circuit 2.9mm 10pA 6mV 81dB
MicrochipMIC862YM8-TR
ROHS3Compliant MIC862 Tape & Reel (TR) Active op amp buffer circuit 2.9mm 10pA 100muV 92dB
Texas InstrumentsOPA2378AIDCNT
Dual, low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 8-SOT-23 -40 to 125
Texas InstrumentsOPA2349EA/250
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Texas InstrumentsOPA2379AIDCNT
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX4471EKA+T
MAX4471 Series 5.5 V 9 kHz Rail to Rail Operational Amplifier - SOT-23-8

Descriptions

Descriptions of Analog Devices AD8030ARJ-R2 provided by its distributors.

IC Dual Op-amp, 6000 Uv Offset-max, PDSO8, MO-178BA, SOT-23, 8 Pin, Operational Amplifier
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP R-R I/O ±6V/12V 8-Pin SOT-23 T/R
The AD8030 is a dual, rail-to-rail input and output high speed amplifier with a quiescent current of only 1.3 mA per amplifier. Despite its low power consumption, the amplifier provides excellent performance with 125MHz small signal bandwidth and 60 V/µs slew rate. ADI's proprietary XFCB process enables high speed and high performance on low power. This amplifier exhibits true single-supply operation with rail-to-rail input and output performance for supply voltages ranging from 2.7V to 12V. The input voltage range extends 200 mV beyond each rail without phase reversal. The dynamic range of the output extends to within 40 mV of each rail. The AD8030 provides excellent signal quality with minimal power dissipation. At G=+1, SFDR is -72dBc at 1MHz and settling time to 0.1% is only 80 ns. Low distortion and fast settling performance makes this amplifier a suitable driver for single-supply A/D converters. The versatility of the AD8030 allows the user to operate the amplifier on a wide range of supplies while consuming less than 6.5 mW of power. This feature extends the operation time in applications ranging from battery-powered systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8030 is the only low power, rail-to-rail input and output high speed amplifier available in SOT23 and SC70 micro packages. The amplifier is rated over the extended industrial temperature range, -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8030ARJR2