Analog Devices AD8021ARM

Low Noise, High Speed Amplifier for 16-Bit Systems | IC OPAMP VFB 1 CIRCUIT 8MSOP
$ 1.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8021ARM.

Upverter

Datasheet28 pages20 years ago
Datasheet29 pages20 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8021ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8130ARMZ
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp amplifier circuit 3mm 500nA 9V 71dB
Analog DevicesAD8130ARM
SP Amp Differential Receiver Amp Single ±12.6 Volt25.2 Volt 8-Pin MSOP
Analog DevicesAD8130ARMZ-REEL7
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp buffer circuit 3mm 500nA 2.25V 71dB
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA728AIDGKT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8021ARM provided by its distributors.

Low Noise, High Speed Amplifier for 16-Bit Systems | IC OPAMP VFB 1 CIRCUIT 8MSOP
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
The AD8021 is an exceptionally high performance, high speed voltage feedback amplifier that can be used in 16-bit resolution systems. It is designed to have both low voltage and low current noise (2.1 nV/vHz typical and 2.1 pA/vHz typical) while operating at the lowest quiescent supply current (7 mA @ ±5 V) among today's high speed, low noise op amps. The AD8021 operates over a wide range of supply voltages from ±2.25 V to ±12 V, as well as from single 5 V supplies, making it ideal for high speed, low power instruments. An output disable pin allows further reduction of the quiescent supply current to 1.3 mA. The AD8021 is both technically superior and priced considerably less than comparable amps drawing much higher quiescent current. The AD8021 is a high speed, general-purpose amplifier, ideal for a wide variety of gain configurations, and can be used throughout a signal processing chain and in control loops. The AD8021 is available in both standard 8-lead SOIC and MSOP packages in the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated