Analog Devices AD8019ARZ

IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver
$ 3.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8019ARZ.

Arrow Electronics

Datasheet20 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8019ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 4.03
$ 4.03
Stock
132,217
167,181
167,181
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Microchip24LC08B/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip25AA640A-I/SN
Microchip 25AA640A-I/SN Serial EEPROM Memory; 64kbit; 160ns; 1.8 to 5.5V 8-Pin SOIC
Microchip25AA512-I/SN
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8019ARZ provided by its distributors.

IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver
IC LINE DRIVER XDSL 8-SOIC / 2/0 Driver xDSL 8-SOIC
ADSL Driver Dual 180MHz 8-Pin SOIC N
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8
DSL LINE DRIVER WITH POWER DOWN
The AD8019 DSL low cost xDSL line driver is optimized to drive minimum 13dBm into low impedance loads while delivering outstanding distortion performance. The highly efficient amplifier architecture delivers 200ma minimum output current into low impedance loads, enabling single +12V designs with a 1:2 transformer turns ratio. The AD8019 is built on a 24V high speed bipolar process which also allows the AD8019 to drive low distortion signals close to ±12V power supply rails. Hybrid designs using the ±12V power supply range of the AD8019 enable the use of 1:1 turns ratio transformer.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated