Analog Devices AD8012AR

Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
$ 4.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8012AR.

Upverter

Datasheet16 pages22 years ago
Datasheet17 pages22 years ago

Augswan

iiiC

Newark

Inventory History

3 month trend:
-6.77%

CAD Models

Download Analog Devices AD8012AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 4.19
$ 4.19
Stock
209,297
153,669
153,669
Authorized Distributors
1
1
1
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2250 V/µs
2250 V/µs
2250 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Related Parts

STMicroelectronicsTS922IDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
Texas InstrumentsLMC6482IM/NOPB
Texas Instruments LMC6482IM/NOPB Op-amp IC buffer amplifier rail-to-rail
Texas InstrumentsLMC6482IMX/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
STMicroelectronicsTS922IYDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesAD8039SRZ-EPR7
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8012AR provided by its distributors.

Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
Non-RoHS Compliant EAR99 AD8012 Tube op amp amplifier circuit 5mm 3muA 3V 60dB
DUAL 350 MHZ LOW POWER AMPLIFIER Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8
OP Amp Dual Current Feedback ±6 Volt12 Volt 8-Pin SOIC N
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:1; Package/Case:8-SOIC; Amplifier Type:; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No
The AD8012 is a dual, low power, current feedback amplifier capable of providing 350 MHz bandwidth while using only 1.7 mA per amplifier. It is intended for use in high frequency, wide dynamic range systems where low distortion and high speed are essential and low power is critical. Lead free package option available (AD8012ARMZ, AD8012ARMZ-REEL, AD8012ARMZ-REEL7).
AMP DUAL LOW POWER, 8012, SOIC8; Amplifiers, No. of:2; Slew rate:2250; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Operational; Bandwidth:350MHz; Base number:8012; IC Generic number:8012; Logic function number:8012; Operational amplifier features:Current Feedback; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature range, IC:Commercial; Voltage, input offset max:1.5mV; Voltage, supply +nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated