Analog Devices AD8011AR

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 20muA -6.3V 400MHz
$ 3.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8011AR.

Upverter

Datasheet16 pages22 years ago
Datasheet16 pages22 years ago
Datasheet17 pages22 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8011AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 3.848
$ 3.848
Stock
539,424
311,740
311,740
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
328 MHz
328 MHz
328 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Related Parts

Analog DevicesAD8011ARZ-REEL
300 MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC
Analog DevicesAD8131ARZ-REEL
ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB
Analog DevicesAD8131ARZ-REEL7
ROHS3Compliant EAR99 AD8131 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2mV 70dB

Descriptions

Descriptions of Analog Devices AD8011AR provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 20muA -6.3V 400MHz
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
The AD8011 is a very low power, high speed amplifier designed to operate on +5 V or ±5 V supplies. With wide bandwidth, low distortion and low power, this device is ideal as a general purpose amplifier. It also can be used to replace high speed amplifiers consuming more power. The AD8011 is a current feed-back amplifier and features gain flatness of 0.1 dB to 25 MHz while offering differential gain and phase error of 0.02% and 0.06° on a single 5 V supply. This makes the AD8011 ideal for professional video electronics such as cameras, video switchers or any high speed portable equipment. Additionally, the AD8011's low distortion and fast settling make it ideal for buffering high speed 8-, 10-, 12-bit A-to-D converters. The AD8011 offers very low power of 1 mA max and can run on single 5 V to 12 V supplies. All this is offered in a small 8-pin PDIP or 8-pin SOIC package. These features fit well with portable and battery powered applications where size and power are critical. The AD8011 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8011-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8011AR