Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8002AN

IC OPAMP CF DUAL LP LDIST 8DIP Current Feedback Amplifier 2 Circuit 8-PDIP
$ 4.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8002AN.

Analog Devices

Datasheet20 pages25 years ago
Datasheet21 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8002AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 3.49
Stock
268,438
149,918
Authorized Distributors
1
1
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1200 V/µs
1200 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
6 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
49 dB
54 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
10 mA

Related Parts

Texas InstrumentsLMC6042IN/NOPB
Texas Instruments Precision Op Amp, Dual Channel, MDIP Package, Single Supply, TH, 8-Pin
Texas InstrumentsLM1458N
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD8056AN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 5.33mm 400nA 4V 300MHz
Analog DevicesAD8072JN
Not Qualified BIPOLAR COMMERCIAL DUAL (Amplifier Type) Amplifier 1.3W 54dB 350V/mus 70C
Texas InstrumentsLMC662CN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C

Descriptions

Descriptions of Analog Devices AD8002AN provided by its distributors.

IC OPAMP CF DUAL LP LDIST 8DIP Current Feedback Amplifier 2 Circuit 8-PDIP
Not Qualified INDUSTRIAL DUAL Rail/Tube (Amplifier Type) Amplifier 1.3W 49dB 1200V/mus 85C
Operational Amplifier, 2 Func, 9000uV Offset-Max, PDSO8
DUAL 600 MHZ, 50 MILLI WATT CURRENT FEEDBACK AMPLIFIER Video Amplifier, 2 Channel(s), 1 Func, PDIP8
OP Amp Dual Current Fdbk ±6V/12V 8-Pin PDIP Tube
The AD8002 is a dual, low power, high speed amplifier designed to operate on ±5 V supplies. The AD8002 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power per amplifier. The AD8002 is a current feedback amplifier and features gain flatness of 0.1 dB to 60 MHz while offering differential gain and phase error of 0.01% and 0.02°. This makes the AD8002 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8002's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8002 offers low power of 5.5 mA/amplifier max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated