Analog Devices AD7946BCPZRL

ADC Single SAR 500ksps 14-bit Serial 10-Pin LFCSP EP T/R
$ 8.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7946BCPZRL.

Upverter

Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7946BCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.34
$ 7.47
Stock
116,622
126,434
Authorized Distributors
1
1
Case/Package
-
LFCSP EP
Number of Pins
10
10
Number of Bits
14
14
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7946BRMZRL7
1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP T/R / IC ADC 14BIT 500KSPS 10-MSOP
Analog DevicesAD7916BCPZ-RL7
16-Bit, 1 MSPS/500 kSPS Differential PulSAR ADCs | IC ADC 16BIT SAR 10LFCSP-WD
Texas InstrumentsTLC2551IDGK
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas InstrumentsTLC2551ID
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85
Texas InstrumentsTLC2552ID
2-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC Tube
Analog DevicesAD7988-5BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7946BCPZRL provided by its distributors.

ADC Single SAR 500ksps 14-bit Serial 10-Pin LFCSP EP T/R
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS DSO10
The AD7946 is a 14-bit, 500 kSPS, charge redistribution successive-approximation Analog-to-Digital Converter which operates from a single 5V power supply, VDD. It contains a very low power high-speed 16-bit sampling ADC with no missing codes, an internal conversion clock and a versatile serial interface port. The part also contains a low noise, wide bandwidth, very short aperture delay track/hold circuit. On the CNV rising edge, it samples an analog input IN+ between 0 V to REF with respect to a ground sense IN-. The reference voltage REF is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The SPI compatible serial interface also features the ability, using the SDI input, to daisy chain several ADCs on a single 3 wire bus and provides an optional Busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V or 5 V logic using the separate supply VIO. The AD7946 is housed in a 10-lead µSOIC or 10-lead QFN (LFCSP) with operation specified from –40°C to +85°C. Applications Battery-powered equipment Data acquisition Instrumentation Medical instruments Process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated