Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7946BCPZRL7

Single Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin LFCSP EP T/R
$ 7.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7946BCPZRL7.

HQonline

Datasheet24 pages12 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7946BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.45
$ 8.32
Stock
131,179
106,826
Authorized Distributors
1
1
Case/Package
LFCSP EP
-
Number of Pins
10
10
Number of Bits
14
14
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7942BCPZRL7
14-Bit, 250 kSPS PulSAR®, Pseudo Differential ADC in MSOP/LFCSP
Analog DevicesAD7942BCPZRL
IC ADC 14BIT SAR 10LFCSP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Analog DevicesAD7091RBCPZ-RL7
1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP | IC ADC 12BIT SAR 10LFCSP-WD

Descriptions

Descriptions of Analog Devices AD7946BCPZRL7 provided by its distributors.

Single Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin LFCSP EP T/R
10-VFDFN Exposed Pad CSP MATTE TIN Tape & Reel (TR) ADC SUCCESSIVE APPROXIMATION analog digital converter 3mm 0.5MHz 5.8V -40C~85C
The AD7946 is a 14-bit, 500 kSPS, charge redistribution successive-approximation Analog-to-Digital Converter which operates from a single 5V power supply, VDD. It contains a very low power high-speed 16-bit sampling ADC with no missing codes, an internal conversion clock and a versatile serial interface port. The part also contains a low noise, wide bandwidth, very short aperture delay track/hold circuit. On the CNV rising edge, it samples an analog input IN+ between 0 V to REF with respect to a ground sense IN-. The reference voltage REF is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The SPI compatible serial interface also features the ability, using the SDI input, to daisy chain several ADCs on a single 3 wire bus and provides an optional Busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V or 5 V logic using the separate supply VIO. The AD7946 is housed in a 10-lead µSOIC or 10-lead QFN (LFCSP) with operation specified from –40°C to +85°C. Applications Battery-powered equipment Data acquisition Instrumentation Medical instruments Process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated