Texas Instruments TLC2551ID

12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85
$ 24.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2551ID.

Newark

Datasheet28 pages12 years ago
Datasheet27 pages13 years ago
Datasheet28 pages10 years ago

Texas Instruments

Arrow Electronics

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2551ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.475
$ 23.388
$ 23.388
Stock
371,006
5,144,557
5,144,557
Authorized Distributors
3
4
4
Case/Package
SOIC
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2551ID.

Related Parts

Texas InstrumentsTLC2552ID
2-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsTLC2555ID
1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS1286UL/2K5
ADC Single SAR 20ksps 12-bit Serial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC2551ID provided by its distributors.

12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85
1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC Tube
5V 72dB 400Ksps 12bit 1 12 SPI Single-Ended 5V SAR SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Converters - Analog to Digital (ADC) 12bit SAR ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.