Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7928BRUZ

Analog to Digital Converter Single SAR 1m Single Pole 12-Bit Serial 20-Pin TSSOP
$ 10.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7928BRUZ.

element14 APAC

Datasheet28 pages12 years ago

Analog Devices

Upverter

Arrow Electronics

Farnell

Inventory History

3 month trend:
-72.09%

CAD Models

Download Analog Devices AD7928BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.861
$ 11.053
$ 11.053
Stock
567,959
348,283
348,283
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7928BRUZ.

Related Parts

Analog DevicesAD7928WBRUZ-REEL
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Analog DevicesAD7091R-4BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7091R-4BRUZ-RL7
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP
Texas InstrumentsADC128S102CIMT/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMT
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMTX/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7928BRUZ provided by its distributors.

Analog to Digital Converter Single SAR 1m Single Pole 12-Bit Serial 20-Pin TSSOP
8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
ADC SGL SAR 1MSPS 12-BIT SERL 20TSSOP
ADC, 12BIT, 1MSPS, TSSOP-20; Available until stocks are exhausted Alternative available
2.7V~5.25V 70dB 1Msps 12bit 8-Ch 12-DSP SPI Single-Ended SAR ADC TSSOP-20 SMD 6.5mm × 4.4mm × 1.2mm
20-TSSOP (0.173 4.40mm Width) AD7928 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 1.05mm 1Msps 13.5mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7928BRUZ .