Analog Devices AD7911ARM

ADC Single SAR 250ksps 10-bit Serial 8-Pin MSOP
$ 2.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7911ARM.

Arrow Electronics

Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7911ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 5.846
$ 5.846
Stock
140,120
261,479
261,479
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
-
250 ksps
250 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.35 V
2.35 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC102S051CIMM/NOPB
ADC Single SAR 500ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC08832IMM/NOPB
ADC Single SAR 153KSPS 8-Bit Serial 8-Pin MSOP T/R
Analog DevicesAD7467BRMZ
1-Channel Single ADC SAR 275ksps 10-bit Serial Medical 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7911ARM provided by its distributors.

ADC Single SAR 250ksps 10-bit Serial 8-Pin MSOP
IC ADC 10BIT DUAL 250KSPS 8MSOP / 10 Bit Analog to Digital Converter Input 1 8-MSOP
250Ksps 10bit 10 DSP,SPI Voltage SAR MSOP-8 SMD mount 3mm*3mm*850μm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated