Analog Devices AD7886JP

Dual Channel Single ADC Flash 750ksps 12-bit Parallel 28-Pin PLCC Tube
$ 66.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7886JP.

HQonline

Datasheet16 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7886JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.44
$ 52.54
Stock
256,655
114,381
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
750 ksps
750 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7886JP-REEL
Bipolar Unipolar J BEND QUAD External Analog to Digital Converter 0.048% 0C~70C 5V 250mW
Analog DevicesAD1671KP
28-LCC (J-Lead) TIN LEAD Tube ADC FLASH METHOD analog digital converter 4.57mm 1.25M 0.8mus 5V
Analog DevicesAD574AKP
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Texas InstrumentsTLC1550IFN
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC28
Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsTLC1550IFNR
ADC Single SAR 164ksps 10-bit Parallel 28-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices AD7886JP provided by its distributors.

Dual Channel Single ADC Flash 750ksps 12-bit Parallel 28-Pin PLCC Tube
28-LCC (J-Lead) TIN LEAD Tube BINARY analog digital converter 4.57mm 750k 5V 0C~70C
LC2MOS 12-BIT, 750KHZ/1MHZ, SAMPLING ADC ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQCC28
The AD7886 is a 12-bit ADC with a sample-and-hold amplifier offering high speed performance combined with low power dissipation. The AD7886 is a triple pass flash ADC that uses 15 comparators in a 4-bit flash technique to achieve 12-bit accuracy in 1 µs/750 ns conversion time. An on-chip clock oscillator provides the appropriate timing for each of the three conversion stages, eliminating the need for any external clocks. Acquisition time of the sample-and-hold amplifier gives a resulting throughput rate of 750 kHz/1 MHz. The AD7886 operates from ±5 V power supplies. Pin-strappable inputs offer a choice of three analog input ranges: 0 V to 5 V, 0 V to 10 V or ±5 V. In addition to the traditional dc accuracy specifications such as linearity, offset and full-scale errors, the AD7886 is also specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. The AD7886 has a high speed digital interface with three-state data outputs. Conversion control is provided by a CONVST input. Data access is controlled by CS and RD inputs, standard microprocessor signals. The data access time of less than 57 ns means that the AD7886 can interface directly to most modern microprocessors, including DSP processors. The AD7886 is fabricated in Analog Devices' Linear Compatible CMOS process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. The AD7886 is available in both a 28-pin DIP and a 28-pin leaded chip carrier.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated