Analog Devices AD1671KP

28-LCC (J-Lead) TIN LEAD Tube ADC FLASH METHOD analog digital converter 4.57mm 1.25M 0.8mus 5V
$ 96.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1671KP.

Analog Devices

Datasheet16 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1671KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 96.65
$ 46.03
Stock
186,183
160,605
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
1.25 Msps
-
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7886JP
Dual Channel Single ADC Flash 750ksps 12-bit Parallel 28-Pin PLCC Tube
Analog DevicesAD7886JP-REEL
Bipolar Unipolar J BEND QUAD External Analog to Digital Converter 0.048% 0C~70C 5V 250mW
Analog DevicesAD7672KP10
ADC Single SAR 1.25Msps 12-bit Parallel 28-Pin PLCC
Analog DevicesMX574AJP+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
Analog DevicesMX7672KP05+
ADC Single SAR 192ksps 12-bit Parallel 28-Pin PLCC
Analog DevicesMX574AKP+
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PLCC

Descriptions

Descriptions of Analog Devices AD1671KP provided by its distributors.

28-LCC (J-Lead) TIN LEAD Tube ADC FLASH METHOD analog digital converter 4.57mm 1.25M 0.8mus 5V
Analog to Digital Converter Single Pipelined 1.25 MSPS 12-Bit Parallel 28-Pin PLCC
The AD1671 is a monolithic 12-bit, 1.25 MSPS analog-to-digital converter with an on-board, high performance sample-and-hold amplifier (SHA) and voltage reference. The AD1671 guarantees no missing codes over the full operating temperature range. The combination of a merged high speed bipolar/ CMOS process and a novel architecture results in a combination of speed and power consumption far superior to previously available hybrid implementations. Additionally, the greater reliability of monolithic construction offers improved system reliability and lower costs than hybrid designs. The fast settling input SHA is equally suited for both multiplexed systems that switch negative to positive full-scale voltage levels in successive channels and sampling inputs at frequencies up to and beyond the Nyquist rate. The AD1671 provides both reference output and reference input pins, allowing the on-board reference to serve as a system reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. The AD1671 uses a subranging flash conversion technique, with digital error correction for possible errors introduced in the first part of the conversion cycle. An on-chip timing generator provides strobe pulses for each of the four internal flash cycles. A single ENCODE pulse is used to control the converter. The digital output data is presented in twos complement or offset binary output format. An out-of-range signal indicates an overflow condition. It can be used with the most significant bit to determine low or high overflow. The performance of the AD1671 is made possible by using high speed, low noise bipolar circuitry in the linear sections and low power CMOS for the logic sections. Analog Devices' ABCMOS-1 process provides both high speed bipolar and 2-micron CMOS devices on a single chip. Laser trimmed thin-film resistors are used to provide accuracy and temperature stability. The AD1671 is available in two performance grades and three temperature ranges. The AD1671J and K grades are available over the 0°C to +70°C temperature range. The AD1671A grade is available over the -40°C to +85°C temperature range. The AD1671S grade is available over the -55°C to +125°C temperature range. PRODUCT HIGHLIGHTS The AD1671 offers a complete single chip sampling 12-bit, 1.25 MSPS analog-to-digital conversion function in a 28-pin package. The AD1671 at 570 mW consumes a fraction of the power of currently available hybrids. An OUT OF RANGE output bit indicates when the input signal is beyond the AD1671’s input range. Input signal ranges are 0 V to +5 V unipolar or ±5 V bipolar, selected by pin strapping, with an input resistance of 10 kΩ. The input signal range can also be pin strapped for 0 V to +2.5 V unipolar or ±2.5 V bipolar with an input resistance of 10 MΩ. Output data is available in unipolar, bipolar offset or bipolar twos complement binary format.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated