Texas Instruments TLC1541IDWR

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1541IDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages16 years ago

Mouser

Sierra IC

CAD Models

Download Texas Instruments TLC1541IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 4.33
Stock
253,988
195,454
195,454
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
32 ksps
32 ksps
32 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC1541CDW
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC -40 to 85
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Texas InstrumentsTLC1543CDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC1541IDWR provided by its distributors.

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC
11-Channel Single ADC SAR 32ksps 10-bit Serial 20-Pin SOIC T/R
Converters - Analog to Digital (ADC) 10-Bit, 32 kSPS Serial Out
11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
SAR ADC, 10-BIT, SERIAL ACCESS
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:32 kSPS; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; ADC Resolution:10-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:4.75V; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.