Texas Instruments TLC1541IDW

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC
$ 4.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1541IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages16 years ago
Datasheet15 pages18 years ago

Mouser

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1541IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 2.014
$ 2.014
Stock
221,627
320,949
320,949
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
32 ksps
32 ksps
32 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Texas InstrumentsTLC1541CDW
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC -40 to 85
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Texas InstrumentsTLC1543CDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC1541IDW provided by its distributors.

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC
11-Channel Single ADC SAR 32ksps 10-bit Serial 20-Pin SOIC Tube
SAR ADC, 10-BIT, SERIAL ACCESS
10-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL AND 11 ANALOG INPUTS ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:32 kSPS; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; ADC Resolution:10-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:4.75V; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes
The TLC1541 is a CMOS A/D converter built around a 10-bit switched-capacitor successive approximation A/D converter. The device is designed for serial interface to a microprocessor or peripheral using a 3-state output with up to four control inputs ( including independent SYSTEM CLOCK, I/O CLOCK, chip select [CS], and Address INPUT). A 2.1-MHz system clock for the TLC1541, with a design that includes simultaneous read/write operation, allows high speed data transfers and sample rates up to32 258 samples per second. In addition to the high-speed converter and versatile control logic,there is an on-chip, 12-channel analog multiplexer that can be used to sample any one of 11 inputs or an internal self-test voltage and a sample-andhold function that operates automatically.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.