Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7871JNZ

1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PDIP W Tube
$ 148.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7871JNZ.

SHENGYU ELECTRONICS

Datasheet24 pages11 years ago

Analog Devices

element14 APAC

Upverter

iiiC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Analog Devices AD7871JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 148.827
$ 196.94
$ 196.94
Stock
111,782
146,774
146,774
Authorized Distributors
6
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
83 ksps
83 ksps
83 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-5 V
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7871JN
1-Channel Single ADC SAR 83ksps 14-bit Parallel/Serial 28-Pin PDIP W Tube
Analog DevicesAD976CNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesMX674AJN+
IC ADC 12BIT W/REF 28-DIP / 1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin PDIP W
Analog DevicesMAX196AENI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7871JNZ provided by its distributors.

1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PDIP W Tube
Analog to Digital Converter Single SAR 83k Single Pole 14-Bit Parallel-serial 28-Pin Plastic DIP W
CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats
±5V 80dB 83Ksps 14bit 1-Ch 14-Parallel SPI Single-Ended ±5V SAR ADC, PDIP-28 TH 4.95mm H
28-DIP (0.600 15.24mm) AD7871 Parallel SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 4.95mm 6mA 83ksps 95mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated