Analog Devices AD7869JRZ

Data Acquisition System Single ADC Single DAC 14-Bit 28-Pin SOIC W
$ 94.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7869JRZ.

Newark

Datasheet16 pages29 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Analog Devices AD7869JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 94.69
$ 49.81
Stock
93,290
161,085
Authorized Distributors
1
1
Case/Package
SOIC W
SOIC
Number of Pins
28
28
Number of Bits
-
-
Sampling Rate
-
-
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsUSBN9603-28MX/NOPB
Universal Serial Bus Full Speed Node Controller Parallel/Serial Interface 5V 28-Pin SOIC T/R
Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
Analog DevicesLT1136ACSW#PBF
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesLT1131ACSW#PBF
Quint Transmitter Quad Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesMAX3241EWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
MaxLinearSP334ET-L
SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

Descriptions

Descriptions of Analog Devices AD7869JRZ provided by its distributors.

Data Acquisition System Single ADC Single DAC 14-Bit 28-Pin SOIC W
ADC, SUCCESSIVE APPROXIMATION, 1
IC INTERFACE SPECIALIZED 28SOIC
ADC/DAC; Supply Voltage Min:4.75V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; IC Function:A/D Converter (A-D); Interface Type:Serial ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated