Analog Devices LT1131ACSW#PBF

Quint Transmitter Quad Receiver RS-232 28-Pin SOIC W Tube
$ 10.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1131ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco (USA)

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1131ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.261
$ 10.947
Stock
146,572
136,960
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

MaxLinearSP211EET-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM208EARZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesLT1136ACSW#PBF
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesLT1130AISW#PBF
Quint Transmitter/Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesMAX3241EWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
MaxLinearSP211ECT-L
IC TXRX RS232 ESD LP 28SOIC / Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
MaxLinearSP208ECT-L
IC TRANSCEIVER FULL 4/4 24SOIC / Low Power, High ESD +5V RS-232 Transceivers
Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
Analog DevicesADM241LARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1131ACSW#PBF provided by its distributors.

Quint Transmitter Quad Receiver RS-232 28-Pin SOIC W Tube
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Line Transceiver, 1 Func, 5 Driver, 4 Rcvr, BIPolar, PDSO28
Advanced L Pwr 5V RS232 Drvrs/
IC TRANSCEIVER FULL 5/4 28SOIC
SOIC28 5V RS232 5DX/4RX W/SHUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1131ACSWPBF