Analog Devices AD7859BS

ADC Single SAR 200ksps 12-bit Parallel 44-Pin MQFP
$ 13.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7859BS.

DigiKey

Datasheet28 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7859BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.54
$ 21.116
Stock
171,757
201,237
Authorized Distributors
1
6
Case/Package
-
QFP
Number of Pins
44
44
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7859BSZ
Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7859ASZ
Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7859APZ
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube
Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIVF/NOPB
IC ACQUISITION SYS 12BIT 44QFP / 8-Channel Single ADC SAR 182ksps 12-bit+Sign Parallel 44-Pin PQFP Tray

Descriptions

Descriptions of Analog Devices AD7859BS provided by its distributors.

ADC Single SAR 200ksps 12-bit Parallel 44-Pin MQFP
IC ADC 12BIT 8CH LP 44-MQFP
200Ksps 12bit 12 Parallel QFP SMD mount
ROTARY ENCODER OPTICAL 512PPR
IC ADC 12BIT 44MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7859 BS