Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM12H458CIVF/NOPB

IC ACQUISITION SYS 12BIT 44QFP / 8-Channel Single ADC SAR 182ksps 12-bit+Sign Parallel 44-Pin PQFP Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM12H458CIVF/NOPB.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

CAD Models

Download Texas Instruments LM12H458CIVF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD7859AS
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
Texas InstrumentsADC12048CIVF/NOPB
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
Texas InstrumentsADC12048CIVF
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
MicrochipTC7109ACKW
Microchip TC7109ACKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
MicrochipTC7107CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7107ACKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP

Descriptions

Descriptions of Texas Instruments LM12H458CIVF/NOPB provided by its distributors.

IC ACQUISITION SYS 12BIT 44QFP / 8-Channel Single ADC SAR 182ksps 12-bit+Sign Parallel 44-Pin PQFP Tray
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-QFP -40 to 85
SPECIALTY ANALOG CIRCUIT PQFP44
IC OR CTRLR SRC SELECT TSOT23-6
IC ACQUISITION SYS 12BIT 44-PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM12H458CIVFNOPB