Analog Devices AD7858LAN

ADC Single SAR 100ksps 12-bit Serial 24-Pin PDIP
$ 10.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7858LAN.

DigiKey

Datasheet32 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.45
$ 19.92
Stock
100,237
189,910
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
-
100 ksps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesAD7853LAN
THROUGH-HOLE DUAL Not Qualified CMOS analog digital converter 85C 3.3/5V 0.2MHz 2.54mm
Analog DevicesAD7853AN
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
Analog DevicesAD7853BN
12-BIT SAR SERIAL ADC
Texas InstrumentsADC0838CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADS7819P
1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin PDIP
MicrochipTC14433AEPG
TC14433A Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter - DIP-24

Descriptions

Descriptions of Analog Devices AD7858LAN provided by its distributors.

ADC Single SAR 100ksps 12-bit Serial 24-Pin PDIP
12-BIT Sar Adc, 8 Channel
IC ADC 12BIT 8CH SRL 24-DIP
IC ADC 12BIT 24DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated