Analog Devices AD7853AN

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
$ 11.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7853AN.

Arrow Electronics

Datasheet34 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7853AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.52
$ 14.92
$ 14.92
Stock
93,237
158,881
158,881
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7858LAN
ADC Single SAR 100ksps 12-bit Serial 24-Pin PDIP
Analog DevicesAD7853LAN
THROUGH-HOLE DUAL Not Qualified CMOS analog digital converter 85C 3.3/5V 0.2MHz 2.54mm
Analog DevicesAD7853BN
ADC Single SAR 200ksps 12-bit Serial 24-Pin PDIP
Texas InstrumentsADC0838CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADS7820P
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP
Texas InstrumentsADS7819P
1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin PDIP

Descriptions

Descriptions of Analog Devices AD7853AN provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
ADC Single SAR 200ksps 12-bit Serial 24-Pin PDIP
THROUGH-HOLE DUAL Not Qualified CMOS Analog to Digital Converter 85C 3.3/5V 4.6mus 0.2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated