Analog Devices AD7853LAN

THROUGH-HOLE DUAL Not Qualified CMOS analog digital converter 85C 3.3/5V 0.2MHz 2.54mm
$ 8.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7853LAN.

DigiKey

Datasheet34 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.7
$ 14.92
$ 14.92
Stock
111,361
158,309
158,309
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7853AN
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
Analog DevicesAD7853BN
12-BIT SAR SERIAL ADC
Analog DevicesAD7858LAN
ADC Single SAR 100ksps 12-bit Serial 24-Pin PDIP
Texas InstrumentsADC0838CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADS7819P
1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMAX1245BCPP+
8-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin PDIP N / IC ADC 12BIT SERIAL 20-DIP

Descriptions

Descriptions of Analog Devices AD7853LAN provided by its distributors.

THROUGH-HOLE DUAL Not Qualified CMOS analog digital converter 85C 3.3/5V 0.2MHz 2.54mm
SELF CAL. SERIAL 12 BIT ADC I.C.
IC ADC 12BIT SRL 200KSPS 24-DIP
12 PDIP-24 Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated