Analog Devices AD7820KP

LC2MOS High-speed Up-compatible 8-BIT Adc With Track/hold Function | IC Adc 8 Bit Flash 20PLCC
$ 16.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7820KP.

Analog Devices

Datasheet12 pages0 years ago

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7820KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.29
$ 21.78
$ 21.78
Stock
125,981
218,128
218,128
Authorized Distributors
1
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7821KPZ
Analogue to Digital Converter, 8 bit, 100 kSPS, Single, 5 V, LCC
Analog DevicesAD7820LPZ
Analog to Digital Converter Single Semiflash 8-Bit Parallel 20-Pin PLCC
Analog DevicesAD7821KPZ-REEL
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin PLCC T/R
Texas InstrumentsTLC0820AIFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Texas InstrumentsTLC0820ACFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Analog DevicesMX7576KP+T
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices AD7820KP provided by its distributors.

LC2MOS HIGH-SPEED uP-COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION | IC ADC 8BIT FLASH 20PLCC
ADC Single Semiflash 8-bit Parallel 20-Pin PLCC
5V 8bit 8 Parallel Single-Ended 5V Flash LCC SMD mount
IC ADC 8BIT HS TRACK/HOLD 20PLCC
The AD7820 is a high speed, microprocessor-compatible 8-bit ADC which uses a half-flash conversion technique to achieve a conversion time of 1.36 µs. The converter has a 0 V to +5 V analog input voltage range with a single +5 V supply. The half-flash technique consists of 31 comparators, a most significant 4-bit ADC and a least significant 4-bit ADC. The input to the AD7820 is tracked and held by the input sampling circuitry, eliminating the need for an external sample-and-hold for signals with slew rates less than 100 mV/µs. The part is designed for ease of microprocessor interface with the AD7820 appearing as a memory location or I/O port without the need for external interfacing logic. All digital outputs use latched, three-state output buffer circuitry to allow direct connection to a microprocessor data bus or system input port. A non-three state overflow output is also provided to allow cascading of devices to give higher resolution.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated