Analog Devices AD7811YN

ADC Single SAR 350ksps 10-bit Serial 16-Pin PDIP
$ 4.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7811YN.

Arrow Electronics

Datasheet19 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7811YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.75
$ 11.49
Stock
185,976
223,612
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
-
350 ksps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Related Parts

MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
Analog DevicesMAX1249BEPE+
4-Channel Single ADC SAR 133ksps 10-bit Serial 16-Pin PDIP N Tube
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
Analog DevicesMAX1111CPE+
4-Channel Single ADC SAR 50ksps 8-bit Serial 16-Pin PDIP N / IC ADC 8BIT LP 16-DIP
Analog DevicesMAX1111EPE+
IC ADC 8BIT SAR 16DIP
Analog DevicesAD7812YN
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7811YN provided by its distributors.

ADC Single SAR 350ksps 10-bit Serial 16-Pin PDIP
IC ADC 10BIT 4-CHAN SRL 16-DIP
IC MEDIA ACCESS CTRLR 144-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated