Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7809BSTZ-REEL

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44
$ 22.96
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7809BSTZ-REEL.

Arrow Electronics

Datasheet28 pages27 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+589%

CAD Models

Download Analog Devices AD7809BSTZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.96
$ 28.2
$ 28.2
Stock
135,841
120,640
120,640
Authorized Distributors
5
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
10
10
10
Sampling Rate
667 ksps
667 ksps
667 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD9763ASTZ
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PQFP48
Analog DevicesAD9763ASTZRL
10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Analog DevicesAD9709ASTZ
PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PQFP48
Analog DevicesMAX547BCMH+TD
44-QFP Voltage - Buffered R-2R MAX547 digital to analog converter 4.5V 5mus (Typ) 4LSB 10mm

Descriptions

Descriptions of Analog Devices AD7809BSTZ-REEL provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44
44-TQFP Voltage - Buffered AD7809 EAR99 digital to analog converter 2.25V 4mus 667ksps 4LSB
3V~5.5V 667kS/s 10bit 8 10 Parallel 3V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm
4us Parallel 3V~5.5V 10Bit TQFP-44(10x10) Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated