Analog Devices AD9763ASTZRL

10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
$ 17.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9763ASTZRL.

Augswan

Datasheet44 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-6.01%

CAD Models

Download Analog Devices AD9763ASTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.66
$ 20.93
$ 20.93
Stock
404,679
444,515
444,515
Authorized Distributors
5
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9763ASTZRL.

Related Parts

Analog DevicesAD9709ASTZRL
8-Bit, 125 MSPS Dual TxDAC+ Digital-to-Analog Converter
Analog DevicesAD9765ASTZRL
IC DAC 12BIT A-OUT 48LQFP / 12 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Analog DevicesADV7125KSTZ140
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, 330MSPS, LQFP-48

Descriptions

Descriptions of Analog Devices AD9763ASTZRL provided by its distributors.

10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Ic,D/A Converter,Dual,10-Bit,Cmos,Qfp,48Pin
DAC 2-CH Segment 10-bit 48-Pin LQFP T/R
3V~5.5V 125MS/s 10bit 2-Channel 10-Parallel 2.7V~5.5V Current Source LQFP-48 SMD, Adhesive Mount 7mm × 7mm × 1.4mm
D/A CONVERTER, PARALLEL, WORD IN
IC DAC 10BIT DUAL 125MSPS 48LQFP
DUAL TXDAC & D TO A CONVERTERS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated