Analog Devices AD779JD

1-Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
$ 75.89

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 75.89
$ 145.78
$ 145.78
Stock
122,475
125,993
125,993
Authorized Distributors
1
1
1
Case/Package
-
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD779JN
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT 28DIP
Analog DevicesAD779KNZ
ADC Single Flash 128ksps 14-bit Parallel 28-Pin PDIP
Analog DevicesAD779JDZ
Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesMAX1157BEUI+
ADC Single SAR 135ksps 14-bit Parallel 28-Pin TSSOP
Texas InstrumentsTLC1550IFN
ADC 5V 164Ksps 10-Bit 1-Ch 10-Ch Parallel Single-Ended SAR PLCC-28 SMD 11.51mm × 11.51mm × 4.06mm
Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices AD779JD provided by its distributors.

1-Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
IC ADC 14BIT SAMPLING 28-CDIP
IC ADC 14BIT 28CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD779 JD