Analog Devices AD7740KRM

3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | IC CONVERTER V TO FREQ 8-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7740KRM.

Analog Devices

Datasheet11 pages25 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD7740KRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.995
$ 1.995
Stock
254,451
405,804
405,804
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
1 MHz
1 MHz
1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7740YRMZ
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Analog DevicesAD7740YRMZ-REEL
Single Supply IC 3.3V 3.3V, 5V ±0.012%FSR 1MHz MSOP-8 SMD, Adhesive Mount 3mm × 3mm × 850μm
Analog DevicesAD7740YRMZ-REEL7
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
MicrochipMCP1630V-E/MS
MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8
MicrochipMCP1630-E/MS
MCP1630 Series 5.5 V 4.5 mA High Speed PWM Controller Surface Mount - MSOP-8
Microchip24FC64-I/MS
IC EEPROM 64KBIT I2C 1MHZ 8MSOP / EEPROM Memory IC 64Kb (8K x 8) I²C 1 MHz 400 ns 8-MSOP

Descriptions

Descriptions of Analog Devices AD7740KRM provided by its distributors.

3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | IC CONVERTER V TO FREQ 8-MSOP
LOW COST SMALL SYNCHRONOUS VFC ADC. I.C.
The AD7740 is a low-cost, ultrasmall synchronous Voltage-to-Frequency Converter (VFC). It works from a single 3.0 V to 3.6 V or 4.75 V to 5.25 V supply consuming 0.9 mA. The AD7740 is available in an 8-lead SOT-23 and also in an 8-lead MSOP package. Small package, low cost and ease of use were major design goals for this product. The part contains an on-chip 2.5 V bandgap reference but the user may overdrive this using an external reference. This external reference range includes VDD. The full-scale output frequency is synchronous with the clock signal on the CLKIN pin. This clock can be generated with the addition of an external crystal (or resonator) or supplied from a CMOS-compatible clock source. The part has a maximum input frequency of 1 MHz. For an analog input signal that goes from 0 V to VREF, the output frequency goes from 10% to 90% of fCLKIN. In buffered mode, the part provides a very high input impedance and accepts a range of 0.1 V to VDD – 0.2 V on the VIN pin. There is also an unbuffered mode of operation that allows VIN to go from –0.15 V to VDD + 0.15 V. The modes are interchangeable using the BUF pin. The AD7740 (Y Grade) is guaranteed over the automotive temperature range of –40°C to +105°C. The AD7740 (K Grade) is guaranteed from 0°C to 85°C. Product Highlights The AD7740 is a single channel, single-ended VFC. It is available in 8-lead SOT-23 and 8-lead MSOP packages, and is intended for low-cost applications. The AD7740 offers considerable space saving over alternative solutions. The AD7740 operates from a single 3.0 V to 3.6 V or 4.75 V to 5.25 V supply and consumes typically 0.9 mA when the input is unbuffered. It also contains an automatic power-down function. The AD7740 does not require external resistors and capacitors to set the output frequency. The maximum output frequency is set by a crystal or a clock. No trimming or calibration is required. The analog input can be taken to 150 mV below GND for true bipolar operation. The specified voltage reference range on REFIN is from 2.5 V to the supply voltage, VDD. Applications Isolation of high common-mode voltages Low-cost analog-to-digital conversion Battery monitoring Automotive sensing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated