Analog Devices AD7724AST

IC 2-CH 1-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, PLASTIC, LQFP-48, Analog to Digital Converter
$ 14.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7724AST.

Arrow Electronics

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.48
$ 20.853
$ 20.853
Stock
153,930
397,351
397,351
Authorized Distributors
1
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7655ASTZ
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD2S1210WDSTZ
Variable Resolution, 10-Bit to 16-Bit R/D Converter | IC R/D CONV 10/12/14/16B 48LQFP
Analog DevicesAD7666ASTZ
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Texas InstrumentsPCI950PT
Serial Interrupt Stream Deserializer 48-LQFP 0 to 70
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
5V 150MS/s 8bit 3 8 Parallel 5V Current Source LQFP-48 SMD mount 7.2mm(Length)*1.45mm(height)

Descriptions

Descriptions of Analog Devices AD7724AST provided by its distributors.

IC 2-CH 1-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, PLASTIC, LQFP-48, Analog to Digital Converter
ADC Dual Delta-Sigma 30Msps 15-bit Serial 48-Pin LQFP
IC MOD SIGMA-DELTA DUAL 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated