Analog Devices AD7724ASTZ

2-Channel Dual ADC Delta-Sigma 30Msps 15-bit Serial 48-Pin LQFP Tray
$ 20.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7724ASTZ.

HQonline

Datasheet16 pages24 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7724ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.799
$ 18.14
$ 18.14
Stock
395,054
353,483
353,483
Authorized Distributors
5
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
-
-
-
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cirrus LogicCS5346-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48
Analog DevicesAD7262BSTZ
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7262BSTZ-5
IC ADC 12BIT SAR 48LQFP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LQFP (7x7)
Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Cirrus LogicCS5366-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP48
Analog DevicesAD7264BSTZ-RL7
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators

Descriptions

Descriptions of Analog Devices AD7724ASTZ provided by its distributors.

2-Channel Dual ADC Delta-Sigma 30Msps 15-bit Serial 48-Pin LQFP Tray
15 serial LQFP-48(7x7) ADC/DAC - Specialized ROHS
ADC, DELTA-SIGMA, 1-BIT, 2 CHANN
IC DAS/ADC/DAC SPECIAL 48-LQFP
Dual, 7th-Order, Sigma-Delta Modulator
IC TRANSCEIVER FULL 1/1 16SOIC
IC MODULATOR 15BIT 250K 48LQFP
IC MOD SIGMA-DELTA DUAL 48LQFP
FOUR CHANNEL SIGMA DELTA MODUL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated