Analog Devices AD7716BS

IC 4-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7716BS.

DigiKey

Datasheet16 pages30 years ago

CAD Models

Download Analog Devices AD7716BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.458
Stock
106,417
213,294
Authorized Distributors
0
6
Case/Package
-
QFP
Number of Pins
44
44
Number of Bits
22
22
Sampling Rate
570 ksps
570 ksps
Polarity
Bipolar
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7716BPZ
ADC, Delta-Sigma, 22-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC44
Analog DevicesAD7665ASTZ
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7665ASTZRL
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Texas InstrumentsADS8688IDBT
16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
Texas InstrumentsADS8323Y/250
5V 83dB 500Ksps 16bit 1 16 Parallel Differential 5V SAR QFP SMD mount,glue mount 5mm*5mm*1mm
Texas InstrumentsADS8684IDBTR
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges on +5V supply 38-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7716BS provided by its distributors.

IC 4-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter
Single ADC Delta-Sigma 570ksps 22-bit Serial 44-Pin MQFP Tray
44-QFP Simultaneous Sampling TIN LEAD Tray analog digital converter 10mm 2.2k 2.5V -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7716BS