Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7714ARSZ-3

5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube
$ 25.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7714ARSZ-3.

Upverter

Datasheet40 pages28 years ago
Datasheet40 pages28 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
-25.93%

CAD Models

Download Analog Devices AD7714ARSZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.957
$ 14.47
$ 14.47
Stock
196,337
149,199
149,199
Authorized Distributors
4
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
19.2 ksps
19.2 ksps
19.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7714ARSZ-3.

Related Parts

Texas InstrumentsADS1211E
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 28-SSOP
Texas InstrumentsADS1211E/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 28-SSOP
Texas InstrumentsADS1211E/1KG4
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 28-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices AD7714ARSZ-3 provided by its distributors.

5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
24Bit 3V~3.6V 1kHz SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
28-SSOP (0.209 5.30mm Width) AD7714 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1.79mm 19.2ksps 7mW 8Weeks
3V~3.6V 137dB 1Ksps 24bit 5 24 DSP,SPI Differential,Pseudo-Differential 3V~5.25V Sigma-Delta SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
ADC, 24BIT, 1KSPS, SSOP-28; Resolution (Bits):24bit; Sampling Rate:1kSPS; Input Channel Type:Pseudo Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. of Pins:28Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7714ARSZ3