Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7714ARS-3

Bipolar Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 7pF -40C~85C 1V 7mW
$ 14.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7714ARS-3.

Arrow Electronics

Datasheet40 pages28 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7714ARS-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.47
$ 25.957
$ 25.957
Stock
149,199
196,337
196,337
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
19.2 ksps
19.2 ksps
19.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsADS1211E/1KG4
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS1211E
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 28-SSOP
Texas InstrumentsADS1211E/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 28-SSOP

Descriptions

Descriptions of Analog Devices AD7714ARS-3 provided by its distributors.

Bipolar Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 7pF -40C~85C 1V 7mW
IC ADC 24BIT SIGMA-DELTA 28SSOP
The AD7714 is a complete analog front end for low-frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and settling time. The part features three differential analog inputs (which can also be configured as five pseudo-differential analog inputs) as well as a differential reference input. The AD7714 thus performs all signal conditioning and conversion for a system consisting of up to five channels. A new Y grade has recently been added to the existing range. Compared to the A grades this new grade has an extended operating temperature range, schmitt trigger inputs on SCLK and DIN, tighter linearity specifications, lower power consumption and is available in a smaller package. The AD7714 is ideal for use in smart microcontroller- or DSP-based systems. It features a serial interface that can be configured for three-wire operation. Gain settings, signal polarity and channel selection can be configured in software using the serial port. The AD7714 provides self-calibration, system calibration and background calibration options and also allows the user to read and write the on-chip calibration registers. CMOS construction ensures very low power dissipation, and the power-down mode reduces the standby power consumption to 15 µW typical at 3 V. Minimum operating voltage for the A grades is 3 V and 2.7 V for the Y grades. The A grades are available in a 24-pin, 0.3 inch-wide, plastic dual-in-line package (DIP); a 24 lead small outline (SOIC) package and a 28-lead shrink small outline package (SSOP). The new Y grade is available in a 24-pin, 0.3 inch-wide, plastic dual-in-line package (DIP); a 24 lead small outline (SOIC) package and a 24-lead Thin Shrink Small Outline Package (TSSOP).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7714ARS3