Texas Instruments ADS1211E

24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 28-SSOP
$ 23.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1211E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet50 pages15 years ago
Datasheet7 pages28 years ago

Mouser

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1211E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsADS1211E/1KG4
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS1211E/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 28-SSOP
Texas InstrumentsADS1211EG4
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 28-Pin SSOP Tube
Analog DevicesAD7714ARSZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube
Analog DevicesAD7714ARS-5
ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28
Analog DevicesAD7714ARSZ-3
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1211E provided by its distributors.

24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 28-SSOP
4-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 28-Pin SSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, Bipolar, PDSO28
Texas Instruments 24-bit ADC, 4-Ch, SPI Interface, Diff/Single-Ended Input, 28-Pin
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
Zero Delay Buffer 10-Out Differential 48-Pin TSSOP T/R
28-SSOP (0.209 5.30mm Width) ADS1211 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1.95mm 3.5mA 16ksps 60mW
IC, 24BIT ADC, SMD, 1211, SSOP28; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Internal Reference, Latches, Serial O/P; Base Number:1211; IC Generic Number:1211; Linearity Error:0.0015%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:24; No. of Channels:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1211E.