Analog Devices AD7713ARZ

2-Channel Single ADC Delta-Sigma 3.9ksps 24-bit Serial 24-Pin SOIC W Tube
$ 85.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7713ARZ.

Upverter

Datasheet28 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
-99.17%

CAD Models

Download Analog Devices AD7713ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 85.43
$ 86.812
Stock
151,731
163,635
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
3.9 ksps
3.9 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7710ARZ
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7712ARZ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7710ARZ-REEL7
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W T/R
Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211UG4
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsTLC3548CDW
Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7713ARZ provided by its distributors.

2-Channel Single ADC Delta-Sigma 3.9ksps 24-bit Serial 24-Pin SOIC W Tube
CMOS, Low Power 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Current Sources
ADC, Delta-Sigma, 24-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO24
ANALOG DEVICES AD7713ARZAnalogue to Digital Converter, 24 bit, 3.9 kSPS, Single, 4.75 V, 10 V, SOIC
IC, 24BIT ADC S-D, SIGNAL COND, SMD; Resolution (Bits):24bit; Sampling Rate:3.9kSPS; Supply Voltage Range - Analogue:5V to 10V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:700µA; Digital IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:7713; Data Interface:Serial; IC Case Style:SOIC; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; No. of Bits:24; No. of Channels:3; Package / Case:SOIC; Sample Rate:205SPS; Sample Rate:205SPS; Supply Voltage Max:10V; Supply Voltage Min:5V; Supply Voltage Range:4.75V to 5.25V, 5V to 10V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7713ARZ.