Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7712AN

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7712AN.

Upverter

Datasheet28 pages22 years ago
Datasheet28 pages22 years ago

Augswan

iiiC

Newark

CAD Models

Download Analog Devices AD7712AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.74
$ 53.74
Stock
108,601
165,406
165,406
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
19.5 ksps
19.5 ksps
19.5 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Related Parts

Analog DevicesAD7712ANZ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7711ANZ
1-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7710ANZ
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP N Tube
Texas InstrumentsADS1211P
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin PDIP Tube
Texas InstrumentsADS1213P
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin PDIP Tube
Cirrus LogicCS5506-BP
ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices AD7712AN provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24
ADC Single Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP
LC2MOS Signal Conditioning ADC | IC ADC 24BIT SIGMA-DELTA 24DIP
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:1.028kSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:5V; Supply Voltage Max:10V; Package/Case:24-DIP ;RoHS Compliant: No
The AD7712 is a complete analog front end for low frequency measurement applications. The device has two analog input channels and accepts either low level signals directly from a transducer or high level (±4 x VREF) signals and outputs a serial digital word. It employs a sigma-delta conversion technique to realize up to 24 bits of no missing codes performance. The low level input signal is applied to a proprietary programmable gain front end based around an analog modulator. The high level analog input is attenuated before being applied to the same modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and settling time. Normally, one of the channels will be used as the main channel with the second channel used as an auxiliary input to periodically measure a second voltage. The part can be operated from a single supply (by tying the VSS pin to AGND) provided that the input signals on the low level analog input are more positive than -30 mV. By taking the VSS pin negative, the part can convert signals down to -VREF on this low level input. This low level input, as well as the reference input, features differential input capability. The AD7712 is ideal for use in smart, microcontroller-based systems. Input channel selection, gain settings and signal polarity can be configured in software using the bidirectional serial port. The AD7712 also contains self-calibration, system calibration and background calibration options and also allows the user to read and to write the on-chip calibration registers. CMOS construction ensures low power dissipation and a hardware programmable power-down mode reduces the standby power consumption to only 100 µW typical. The part is available in a 24-pin, 0.3 inch wide, plastic and hermetic dual-in-line package (DIP) as well as a 24-lead small outline (SOIC) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated