Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7710ANZ

2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP N Tube
$ 66.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7710ANZ.

HQonline

Datasheet32 pages22 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-26.84%

CAD Models

Download Analog Devices AD7710ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.73
$ 25.61
Stock
276,655
133,346
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
1.028 ksps
1.028 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7710AN
Dual Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7712ANZ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7712AN
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24
Texas InstrumentsADS1211P
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin PDIP Tube
Texas InstrumentsADS1213P
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin PDIP Tube
Cirrus LogicCS5506-BP
ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices AD7710ANZ provided by its distributors.

2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP N Tube
SIGNAL CONDITIONING ADC ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24
ADC, 24-BIT, DIP-24, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD7710ANZAnalogue to Digital Converter, 24 bit, 1.02 kSPS, Single, 4.75 V, 5.25 V, DIP
CMOS, 24-Bit Signal Conditioning ADC with Current Source
ADC 5V~10V 131dB 1Ksps 24bit 2-Ch 24-SPI Diff 5V Sigma-Delta PDIP-24 TH 31.75mm × 6.35mm × 5.33mm
24bit Ser. Delta-Sigma ADC 2Ch DIP24
24-DIP (0.300 7.62mm) AD7710 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 3.3mm 4.5mA 1.028ksps 53mW
Adc, 24-Bit, Dip-24, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Pins:24Pinsrohs Compliant: Yes |Analog Devices, Inc. AD7710ANZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated