Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7689BCPZRL7

IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)

$ 13.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7689BCPZRL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-31.22%

CAD Models

Download Analog Devices AD7689BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.836
$ 13.92
Stock
766,449
277,575
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7689BCPZRL7.

Related Parts

Analog DevicesAD7682BCPZ
IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
Analog DevicesAD7682BCPZRL7
Quad Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R
Analog DevicesAD7689ACPZRL7
IC ADC 16BIT SAR 20LFCSP / 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices AD7689BCPZRL7 provided by its distributors.

IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
16-Bit, 8-Channel, 250 kSPS PulSAR ADC
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analog-to-Digital Converters (ADC); AD7689BCPZRL7; ANALOG DEVICES; 20; SPI; 5.5 V; 8
20-WFQFN Exposed Pad CSP AD7689 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 4mm 250ksps 19.2mW 2.2mus
2.3V~5.5V 93.8dB 250Ksps 16bit 8 16 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.3V~5.5V SAR LFCSP-20 SMD mount,glue mount 4mm*4mm*830μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7689BCPZ-RL7
  • AD7689BCPZRL7?