Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7689ACPZRL7

IC ADC 16BIT SAR 20LFCSP / 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)

$ 11.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7689ACPZRL7.

Analog Devices

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-37.81%

CAD Models

Download Analog Devices AD7689ACPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.855
$ 12.12
Stock
183,719
136,262
Authorized Distributors
6
6
Case/Package
LFCSP EP
QFN
Number of Pins
20
20
Number of Bits
12
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7689ACPZRL7.

Related Parts

Analog DevicesAD7682BCPZ
IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
Analog DevicesAD7689BCPZ
IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Analog DevicesAD7682BCPZRL7
Quad Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7689ACPZRL7 provided by its distributors.

IC ADC 16BIT SAR 20LFCSP / 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS
16-Bit, 8-Channel, 250 kSPS PulSAR ADC
20-WFQFN Exposed Pad CSP AD7689 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 4mm 250ksps 19.2mW 2.2mus
2.3V~5.5V 93.5dB 250Ksps 16bit 8 16 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.3V~5.5V SAR SMD mount,glue mount 4mm*4mm*830μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated