Analog Devices AD667BD

Parallel Word Input Loading 3 Us Settling Time 12-BIT Dac CDIP28
$ 88.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667BD.

Augswan

Datasheet8 pages31 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-20.35%

CAD Models

Download Analog Devices AD667BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.6
$ 57.269
$ 57.269
Stock
158,689
250,785
250,785
Authorized Distributors
5
6
6
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD767BD
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesAD667AD
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Analog DevicesAD767AD
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, CDIP24

Descriptions

Descriptions of Analog Devices AD667BD provided by its distributors.

PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP28
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
4us Parallel ±0.25LSB 12Bit DIP-28 Digital To Analog Converters (DACs) ROHS
1 1 12 4μs Parallel ±0.25LSB ±0.25LSB R-2R ±11.416.5 12bit inside,external Voltage - Buffered DIP Through hole mounting 4.2mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated