Analog Devices AD767BD

Microprocessor-Compatible 12-Bit D/A Converter
$ 111.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD767BD.

Newark

Datasheet8 pages31 years ago
Datasheet8 pages31 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD767BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 111.288
$ 29.78
$ 29.78
Stock
127,304
152,864
152,864
Authorized Distributors
5
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Related Parts

Analog DevicesAD667BD
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP28
Analog DevicesAD767AD
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, CDIP24
Analog DevicesAD667AD
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD767BD provided by its distributors.

Microprocessor-Compatible 12-Bit D/A Converter
±11.416.5 12bit 1 12 Parallel Current Steering CDIP-24 Through hole mounting
DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube
D/A CONVERTER, 1 FUNC, SERIAL IN
IC,AD767BD, 12-BIT D/A CONVERT ER <NV
DIGITAL TO ANALOG CONVERTER (D-A) IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated