Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7677ACPZ

ADC Single SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP
$ 41.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7677ACPZ.

SHENGYU ELECTRONICS

Datasheet20 pages24 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7677ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.16
$ 40.66
$ 40.66
Stock
107,742
117,928
117,928
Authorized Distributors
1
1
1
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
-
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesLTC2335HLX-16#PBF
8-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
Texas InstrumentsADS8471IRGZT
16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85
Texas InstrumentsADS8472IRGZT
1-Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsADS8472IBRGZT
1-Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Analog DevicesAD7671ACPZRL
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7677ASTZ
Analog to Digital Converter Single SAR 1m Single Pole 16-Bit Parallel-serial 48-Pin LQFP

Descriptions

Descriptions of Analog Devices AD7677ACPZ provided by its distributors.

ADC Single SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP
IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, LFCSP-48, Analog to Digital Converter
NO LEAD QUAD Not Qualified Analog Digital Analog to Digital Converter 85C 2.5V 130mW 1Msps
48-VFQFN Exposed Pad CSP MATTE TIN Tray ADC SUCCESSIVE APPROXIMATION analog digital converter 7mm 1M 2.5V -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated